3041561 | Phoenix Contact
COMBI jack, spring balancer connection, 0.08-4.0 mm², 7 pole, 24 A, 6 kV, gray, 3041561
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5442 € *
Available in 5 Days: 275 pcs. - if ordered today
Total Price:
8.54 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5442 €
10 pcs.
7.8540 €
50 pcs.
7.1519 €
100 pcs.
6.4379 €
*incl. VAT plus shipping costs
Subject to prior sale
COMBI receptacle, 3041561, Phoenix Contact
COMBI receptacle, rated voltage: 500 V, nominal current: 24 A, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², mounting type: on mounting plate, color: gray.
Features
- COMBI coupling for direct mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | COMBI jack | |
| Number of terminals | 1 | |
| Pin number | 7 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 24 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 37.2 mm | |
| Width | 36.4 mm | |
| Height | 21.8 mm | |
| Connection | spring balancer connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |