3040915 | Phoenix Contact
Protective conductor double level terminal, spring-cage/plug-in connection, 0.08-4.0 mm², 6 kV, green, 3040915
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9492 € *
Available in 5 Days: 250 pcs. - if ordered today
Protective conductor double level terminal block, 3040915, Phoenix Contact
Protective conductor double-level terminal block, connection method: Spring-cage/plug-in connection, cross section: 0.08 mm² - 4 mm², mounting type: NS 35/15, NS 35/7,5, color: green/yellow.
Features
- Potential routing on two levels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor double level terminal | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Degree of soiling | 3 | |
| Length | 71.5 mm | |
| Width | 5.2 mm | |
| Height | 47.5 mm | |
| Connection | spring-cage/plug-in connection | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |