3040300 | Phoenix Contact
Plug, spring balancer connection, 0.08-4.0 mm², 6 pole, 24 A, 6 kV, gray, 3040300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6751 € *
Available in 5 Days: 5,424 pcs. - if ordered today
Total Price:
8.68 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6751 €
10 pcs.
7.9849 €
50 pcs.
7.2590 €
100 pcs.
6.5331 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 3040300, Phoenix Contact
Plug, rated voltage: 500 V, nominal current: 24 A, number of positions: 6, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², color: gray.
Features
- Large-surface labeling option
- Practical coding option
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Number of terminals | 6 | |
| Pin number | 6 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 24 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 15.8 mm | |
| Width | 31.2 mm | |
| Height | 39 mm | |
| Connection | spring balancer connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |