3040067 | Phoenix Contact
Protective conductor double level terminal, spring-cage/plug-in connection, 0.08-4.0 mm², 6 kV, yellow/green, 3040067
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5922 € *
Available: 49 pcs.
Available in 5 Days: 3,733 pcs. - if ordered today
Protective conductor double level terminal block, 3040067, Phoenix Contact
Protective conductor double-level terminal block, rated voltage: 500 V, nominal current: 22 A, connection method: Spring-cage/plug-in connection, 1st and 2nd level connection left, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², mounting type: NS 35/15, NS 35/7,5, color: green-yellow.
Features
- These mixed versions combine the advantages of double-level feed-through terminal blocks and ground terminal blocks of the same shape
- The PE/L and PE/N types feature ground conductor contact with the DIN rail in the lower level, while the upper level is designed as a feedthrough level
- Potential routing on two levels
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor double level terminal | |
| Number of terminals | 4 | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Degree of soiling | 3 | |
| Length | 71.5 mm | |
| Width | 5.2 mm | |
| Height | 47.5 mm | |
| Connection | spring-cage/plug-in connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |