3038639 | Phoenix Contact
Through terminal block, tension clamp connection, 0.08-6.0 mm², 28 A, 8 kV, gray, 3038639
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0794 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0794 €
10 pcs.
3.7880 €
50 pcs.
3.5355 €
100 pcs.
3.3145 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 3038639, Phoenix Contact
Feed-through terminal block, nom. voltage: 800 V, nominal current: 28 A, number of connections: 4, connection method: Spring-cage connection, Rated cross section: 4 mm², 1 level, cross section: 0.08 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Double marker carriers can be used to clearly mark the feed-through levels
- These four-conductor spring-cage terminal blocks feature an interrupted power rail in the terminal center
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Cable cross-section | 0.08-6.0 mm² | |
| AWG cross-section | AWG 28-10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 28 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 87 mm | |
| Width | 6.2 mm | |
| Height | 44 mm | |
| Connection | tension clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |