3038480 | Phoenix Contact
Protective conductor double level terminal, spring balancer connection, 0.08-4.0 mm², 6 kV, yellow/green, 3038480
Not suitable for new designs - Last time buy manufacturer: 06.30.2025
Unit Price (€ / pc.)
12.0904 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.09 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0904 €
10 pcs.
11.2455 €
50 pcs.
10.2340 €
100 pcs.
9.2225 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective conductor double level terminal block, 3038480, Phoenix Contact
Protective conductor double-level terminal block, number of connections: 4, connection method: Spring-cage connection, 1st and 2nd level, cross section: 0.08 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- Two large-surface labeling options
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | yellow/green | |
AWG cross-section | AWG 28 to 12 | |
Width | 5.2 mm | |
Height | 55 mm | |
Length | 78 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Number of terminals | 4 | |
Version | protective conductor double level terminal | |
Connection | spring balancer connection | |
Degree of soiling | 3 | |
Rated surge voltage | 6 kV |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |