3038464 | Phoenix Contact
Double-level spring-cage terminal, spring balancer connection, 0.08-4.0 mm², 22 A, 6 kV, gray, 3038464
Not suitable for new designs - Last time buy manufacturer: 06.30.2025
Unit Price (€ / pc.)
4.3316 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3316 €
10 pcs.
3.9865 €
50 pcs.
3.6295 €
100 pcs.
3.2606 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-level spring-cage terminal block, 3038464, Phoenix Contact
Double-level spring-cage terminal block, rated voltage: 500 V, nominal current: 22 A, connection method: Spring-cage connection, 1st and 2nd level, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Two large-surface labeling options
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | gray | |
AWG cross-section | AWG 28 to 12 | |
Rated current | 22 A | |
Width | 5.2 mm | |
Height | 55 mm | |
Length | 78 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Version | double-level spring-cage terminal | |
Connection | spring balancer connection | |
Degree of soiling | 3 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |