3038367 | Phoenix Contact
Disconnect terminal, spring balancer connection, 0.08-6.0 mm², 20 A, 6 kV, gray, 3038367
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7604 € *
Available in 5 Days: 6,099 pcs. - if ordered today
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
10 pcs.
3.4629 €
50 pcs.
3.1535 €
100 pcs.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale
Disconnect terminal block, 3038367, Phoenix Contact
Disconnect terminal block, rated voltage: 500 V, nominal current: 20 A, 1 level, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 6 mm² , mounting: NS 35/7,5, NS 35/15, color: gray.
Features
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disconnect terminal | |
| Number of terminals | 2 | |
| Cable cross-section | 0.08-6.0 mm² | |
| AWG cross-section | AWG 28 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 61.5 mm | |
| Width | 6.2 mm | |
| Height | 36.5 mm | |
| Connection | spring balancer connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |