3038312 | Phoenix Contact
Through terminal block, spring balancer connection, 0.08-4.0 mm², 24 A, 6 kV, gray, 3038312
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6402 € *
Available in 5 Days: 112 pcs. - if ordered today
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
10 pcs.
6.1166 €
50 pcs.
5.5692 €
100 pcs.
5.0099 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 3038312, Phoenix Contact
Feed-through terminal block, type of connection: Tension clamp connection, cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, Width: 5.2 mm, color: gray, mounting type: NS 35/7.5, NS 35/15.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 24 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 99.5 mm | |
| Width | 5.2 mm | |
| Height | 57.5 mm | |
| Connection | spring balancer connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |