3038150 | Phoenix Contact
Through terminal block, spring balancer connection, 0.2-10 mm², 3 pole, 41 A, 8 kV, gray, 3038150
Not suitable for new designs - Last time buy manufacturer: 06.30.2025
Unit Price (€ / pc.)
5.0456 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
10 pcs.
4.6410 €
50 pcs.
4.2364 €
100 pcs.
3.7961 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 3038150, Phoenix Contact
Feed-through terminal block, rated voltage: 800 V, nominal current: 41 A, connection method: Spring-cage connection, 1 level, Rated cross section: 6 mm², cross section: 0.2 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Same shape and pitch as the Feed-through terminal blocks
- Cross connection to adjacent Feed-through terminal blocks with the consistent FBS plug-in bridge system
Technical specifications
Filter | Property | Value |
---|---|---|
Version | through terminal block | |
Number of terminals | 3 | |
Pin number | 3 pole | |
Cable cross-section | 0.2-10 mm² | |
AWG cross-section | AWG 24 to 8 | |
Rated surge voltage | 8 kV | |
Rated current | 41 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 70 mm | |
Width | 8.2 mm | |
Height | 50 mm | |
Connection | spring balancer connection | |
Colour | gray |
Download
Logistics
Property | Value |
---|---|
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |