3038147 | Phoenix Contact
Protective conductor terminal, spring balancer connection, 0.2-10 mm², 2 pole, 8 kV, yellow/green, 3038147
Not suitable for new designs - Last time buy manufacturer: 06.30.2025
Unit Price (€ / pc.)
8.9488 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.95 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9488 €
10 pcs.
8.2348 €
50 pcs.
7.4851 €
100 pcs.
6.7473 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring cage ground terminal block, 3038147, Phoenix Contact
Spring cage ground terminal block, number of connections: 2, connection method: Spring-cage connection, 1 level, cross section: 0.2 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- Same shape and pitch as the feed-through terminal blocks
- Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | yellow/green | |
AWG cross-section | AWG 24 to 8 | |
Width | 8.2 mm | |
Height | 50 mm | |
Length | 58 mm | |
Cable cross-section | 0.2-10 mm² | |
Number of terminals | 2 | |
Pin number | 2 pole | |
Version | protective conductor terminal | |
Connection | spring balancer connection | |
Degree of soiling | 3 | |
Rated surge voltage | 8 kV |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |