3037782 | Phoenix Contact

Component terminal block, spring balancer connection, 0.08-6.0 mm², 4 pole, 1.5 A, 8 kV, gray, 3037782

Order No.: 60P4759
EAN: 4017918939427
MPN:
3037782
ST 4-QUATTRO-DIO 1N 5408/L-R
Series: ST
3037782 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8429 € *
Available in 5 Days: 2,351 pcs. - if ordered today
Total Price:
5.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.8429 €

Component terminal block, 3037782, Phoenix Contact

Component terminal block, with integrated diode 1N 5408, rated voltage: 800 V, nominal current: 1.5 A, connection method: Spring-cage connection, Rated cross section: 1 mm², cross section: 0.08 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Technical specifications
Filter Property Value
Version component terminal block
Number of terminals 4
Pin number 4 pole
Cable cross-section 0.08-6.0 mm²
AWG cross-section AWG 28 to 10
Rated surge voltage 8 kV
Rated current 1.5 A
Rated Voltage 800 V
Degree of soiling 3
Length 87 mm
Width 6.2 mm
Height 36.5 mm
Connection spring balancer connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes