3037601 | Phoenix Contact
Through terminal block, spring balancer connection, 0.08-4.0 mm², 2 pole, 24 A, 8 kV, red, 3037601
Not suitable for new designs - Last time buy manufacturer: 06.30.2025
Unit Price (€ / pc.)
1.7969 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
10 pcs.
1.6541 €
50 pcs.
1.5113 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 3037601, Phoenix Contact
Feed-through terminal block, rated voltage: 800 V, nominal current: 24 A, connection method: Spring-cage connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: red.
Features
- User-friendly wiring thanks to front connection
- Angled conductor entry for use in flat terminal boxes
- Large space saving when used in concealed wiring systems
Technical specifications
Version | through terminal block | |
Number of terminals | 2 | |
Pin number | 2 pole | |
Cable cross-section | 0.08-4.0 mm² | |
AWG cross-section | AWG 28 to 12 | |
Rated surge voltage | 8 kV | |
Rated current | 24 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 50.8 mm | |
Width | 5.2 mm | |
Height | 43 mm | |
Connection | spring balancer connection | |
Colour | red |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |