3037287 | Phoenix Contact

Through terminal block, spring balancer connection, 0.08-1.5 mm², 3 pole, 17.5 A, 6 kV, green, 3037287

Order No.: 60P4563
EAN: 4017918599683
MPN:
3037287
ST 1,5-TWIN GN
Series: ST
3037287 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9992 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.8445 €
50 pcs.
1.6779 €
100 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 3037287, Phoenix Contact

Feed-through terminal block, rated voltage: 500 V, nominal current: 17.5 A, connection method: Spring-cage connection, Rated cross section: 1.5 mm², cross section: 0.08 mm²  - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: green.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 3
Pin number 3 pole
Cable cross-section 0.08-1.5 mm²
AWG cross-section AWG 28 to 16
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 60.5 mm
Width 4.2 mm
Height 36.5 mm
Connection spring balancer connection
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes