3036821 | Phoenix Contact
Fuse plug, Plug-in connection, black
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5426 € *
Available in 5 Days: 1,580 pcs. - if ordered today
Total Price:
12.54 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5426 €
10 pcs.
11.5311 €
50 pcs.
10.4958 €
100 pcs.
9.4605 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse plug, 3036821, Phoenix Contact
Fuse plug, Prior to replacing the cartridge fuse, disconnect the fuse connector from the basic terminal block., rated voltage: 500 V, nominal current: 6.3 A, fuse type: G / 5 x 20, color: black.
Features
- Large-surface labeling option
- Test contacts on both sides of the fuse
- Versions with bipolar error display
- Can be used for overload/short-circuit protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse plug | |
| Rated current | 6.3 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 28 mm | |
| Width | 6.2 mm | |
| Height | 25 mm | |
| Connection | plug-in connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |