3036482 | Phoenix Contact
Protective conductor terminal, spring balancer connection, 0.2-10 mm², 3 pole, 8 kV, yellow/green, 3036482
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7814 € *
Available in 5 Days: 6,329 pcs. - if ordered today
Total Price:
10.78 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7814 €
10 pcs.
9.9246 €
50 pcs.
9.0202 €
100 pcs.
8.1277 €
*incl. VAT plus shipping costs
Subject to prior sale
Ground modular terminal block, 3036482, Phoenix Contact
Ground modular terminal block, number of connections: 3, connection method: Spring-cage connection, 1 level, cross section: 0.2 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- Additional labeling options
- Corrosion-free terminal points
- Low contact resistance
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 3 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.2-10 mm² | |
| AWG cross-section | AWG 24 to 8 | |
| Rated surge voltage | 8 kV | |
| Degree of soiling | 3 | |
| Length | 90.5 mm | |
| Width | 8.2 mm | |
| Height | 43.5 mm | |
| Connection | spring balancer connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |