3036314 | Phoenix Contact
Protective conductor double level terminal, spring balancer connection, 0.08-4.0 mm², 32 A, 6 kV, green/yellow/gray, 3036314
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0456 € *
Available in 5 Days: 31 pcs. - if ordered today
Protective conductor double level terminal block, 3036314, Phoenix Contact
Protective conductor double-level terminal block, rated voltage: 500 V, nominal current: 22 A, connection method: Spring-cage connection, 1st and 2nd level, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray-yellow-green.
Features
- The color coding of the PE and N levels helps to create clear and unambiguous potential distribution
- The PE/L and PE/N types feature ground conductor contact with the DIN rail in the lower level, while the upper level is designed as a feedthrough level
- Potential routing on two levels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor double level terminal | |
| Number of terminals | 4 | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 32 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 67.5 mm | |
| Width | 5.2 mm | |
| Height | 47.5 mm | |
| Connection | spring balancer connection | |
| Colour | green/yellow/gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |