3036288 | Phoenix Contact
Through terminal block, spring balancer connection, 0.08-4.0 mm², 4 pole, 24 A, 8 kV, blue, 3036288
Not suitable for new designs - Last time buy manufacturer: 06.30.2025
Unit Price (€ / pc.)
2.8084 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8084 €
10 pcs.
2.5823 €
50 pcs.
2.3562 €
100 pcs.
2.1182 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 3036288, Phoenix Contact
Feed-through terminal block, rated voltage: 800 V, nominal current: 24 A, connection method: Spring-cage connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Features
- Ground terminal blocks of the same shape are available
Technical specifications
Version | through terminal block | |
Number of terminals | 4 | |
Pin number | 4 pole | |
Cable cross-section | 0.08-4.0 mm² | |
AWG cross-section | AWG 28 to 12 | |
Rated surge voltage | 8 kV | |
Rated current | 24 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 50.8 mm | |
Width | 5.2 mm | |
Height | 43 mm | |
Connection | spring balancer connection | |
Colour | blue |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |