3036262 | Phoenix Contact
Component terminal block, spring balancer connection, 0.08-4.0 mm², 500 mA, 8 kV, gray, 3036262
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2590 € *
Available in 5 Days: 1,466 pcs. - if ordered today
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
10 pcs.
6.6878 €
50 pcs.
6.0809 €
100 pcs.
5.4740 €
*incl. VAT plus shipping costs
Subject to prior sale
Component terminal block, 3036262, Phoenix Contact
Component terminal block, with integrated diode, rated voltage: 800 V, nominal current: 0.5 A, 1 level, connection method: Spring-cage connection, Rated cross section: 1 mm², cross section: 0. 08 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | component terminal block | |
| Number of terminals | 2 | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 500 mA | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 48.5 mm | |
| Width | 5.2 mm | |
| Height | 36.5 mm | |
| Connection | spring balancer connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |