3036233 | Phoenix Contact
Component terminal block, spring balancer connection, 0.08-4.0 mm², 4 pole, 500 mA, 8 kV, gray, 3036233
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1765 € *
Available in 5 Days: 3,350 pcs. - if ordered today
Component terminal block, 3036233, Phoenix Contact
Component terminal block, with integrated diode, rated voltage: 800 V, nominal current: 0.5 A, 1 level, connection method: Spring-cage connection, Rated cross section: 1 mm², cross section: 0. 08 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | component terminal block | |
| Number of terminals | 4 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 500 mA | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 72 mm | |
| Width | 5.2 mm | |
| Height | 36.5 mm | |
| Connection | spring balancer connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |