3036194 | Phoenix Contact
Protective conductor terminal, spring balancer connection, 2.5-35 mm², 2 pole, 125 A, 8 kV, yellow/green, 3036194
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.4549 € *
Available in 5 Days: 1,300 pcs. - if ordered today
Feed-through terminal block, 3036194, Phoenix Contact
Feed-through terminal block, rated voltage: 1000 V, nominal current: 125 A, number of connections: 2, connection method: Spring-cage connection, 1 level, Rated cross section: 35 mm², cross section: 2.5 mm² - 35 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 2.5-35 mm² | |
| AWG cross-section | AWG 14 to 2 | |
| Rated surge voltage | 8 kV | |
| Rated current | 125 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 100 mm | |
| Width | 16 mm | |
| Height | 59 mm | |
| Connection | spring balancer connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |