3036181 | Phoenix Contact
Through terminal block, spring balancer connection, 2.5-35 mm², 2 pole, 125 A, 8 kV, blue, 3036181
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.9912 € *
Available in 5 Days: 809 pcs. - if ordered today
Total Price:
21.99 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9912 €
10 pcs.
20.2300 €
50 pcs.
18.6116 €
100 pcs.
16.9337 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 3036181, Phoenix Contact
Feed-through terminal block, rated voltage: 1000 V, nominal current: 125 A, connection method: Spring-cage connection, 1 level, Rated cross section: 35 mm², cross section: 2.5 mm² - 35 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Features
- The flexible options for reducing bridging in the CLIPLINE complete system can be found in "Accessories for the CLIPLINE complete modular terminal block system"
- The double bridge shaft not only enables individual chain bridging, but also reducing bridging to spring-cage terminal blocks with smaller cross sections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 2.5-35 mm² | |
| AWG cross-section | AWG 14 to 2 | |
| Rated surge voltage | 8 kV | |
| Rated current | 125 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 100 mm | |
| Width | 16 mm | |
| Height | 59 mm | |
| Connection | spring balancer connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |