3036110 | Phoenix Contact
Through terminal block, spring balancer connection, 0.2-16 mm², 2 pole, 57 A, 8 kV, gray, 3036110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2959 € *
Available in 5 Days: 50,174 pcs. - if ordered today
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2959 €
10 pcs.
3.9508 €
50 pcs.
3.5938 €
100 pcs.
3.2249 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 3036110, Phoenix Contact
Feed-through terminal block, Nominal voltage: 1000 V, Nominal current: 57 A, Connection method: Spring-cage connection, Rated cross section: 10 mm², Cross section: 0.2 mm² - 16 mm², Mounting type: NS 35/7,5, NS 35/15, Color: gray
Features
- The flexible options for reducing bridging in the CLIPLINE complete system can be found in "Accessories for the CLIPLINE complete modular terminal block system"
- The double bridge shaft not only enables individual chain bridging, but also reducing bridging to spring-cage terminal blocks with smaller cross sections
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.2-16 mm² | |
| AWG cross-section | AWG 24 to 6 | |
| Rated surge voltage | 8 kV | |
| Rated current | 57 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 71.5 mm | |
| Width | 10.2 mm | |
| Height | 50.3 mm | |
| Connection | spring balancer connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |