3036097 | Phoenix Contact
Protective conductor terminal, spring balancer connection, 0.08-4.0 mm², 6 pole, 22 A, 6 kV, gray, 3036097
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3292 € *
Available in 5 Days: 19,880 pcs. - if ordered today
Total Price:
10.33 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3292 €
10 pcs.
9.5081 €
50 pcs.
8.6513 €
100 pcs.
7.7826 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring cage ground terminal block, 3036097, Phoenix Contact
Spring cage ground terminal block, rated voltage: 500 V, nominal current: 22 A, connection method: Spring-cage connection, 1st, 2nd and 3rd level, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- The color coding of the PE and N levels helps to create clear and unambiguous potential distribution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 6 | |
| Pin number | 6 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 22 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 99.5 mm | |
| Width | 5.2 mm | |
| Height | 58 mm | |
| Connection | spring balancer connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |