3036042 | Phoenix Contact
Multi-level clamp, spring balancer connection, 0.08-4.0 mm², 6 pole, 20 A, 6 kV, gray, 3036042
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6402 € *
Available in 5 Days: 60,148 pcs. - if ordered today
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
10 pcs.
6.1166 €
50 pcs.
5.5692 €
100 pcs.
5.0099 €
*incl. VAT plus shipping costs
Subject to prior sale
Multi level terminal, 3036042, Phoenix Contact
Multi-level terminal block, rated voltage: 500 V, nominal current: 20 A, connection method: Spring-cage connection, 1st, 2nd and 3rd level, Rated cross section: 2.5 mm², cross section: 0. 08 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Can be labeled on every level
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multi-level clamp | |
| Number of terminals | 6 | |
| Pin number | 6 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 99.5 mm | |
| Width | 5.2 mm | |
| Height | 58 mm | |
| Connection | spring balancer connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |