3035713 | Phoenix Contact
Through terminal block, spring balancer connection, 0.2-10 mm², 2 pole, 41 A, 8 kV, gray, 3035713
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2816 € *
Available in 5 Days: 45 pcs. - if ordered today
Total Price:
10.28 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2816 €
10 pcs.
9.4605 €
50 pcs.
8.6156 €
100 pcs.
7.7469 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 3035713, Phoenix Contact
Feed-through terminal block, rated voltage: 1000 V, nominal current: 41 A, connection method: Spring-cage connection, Rated cross section: 6 mm², cross section: 0.2 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Easy operation
- Compact design
- Six function shafts
- Flexible and comprehensive accessories
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.2-10 mm² | |
| AWG cross-section | AWG 24 to 8 | |
| Rated surge voltage | 8 kV | |
| Rated current | 41 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 100.8 mm | |
| Width | 8.2 mm | |
| Height | 49.6 mm | |
| Connection | spring balancer connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |