3035698 | Phoenix Contact
Component terminal block, push-in connection, 0.5-10 mm², 2 pole, 5 A, 8 kV, gray, 3035698
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2590 € *
Available in 5 Days: 10 pcs. - if ordered today
Component terminal block, 3035698, Phoenix Contact
Component terminal block, If several diode terminal blocks need adding to the DIN rail, a spacer plate must be placed between them., with integrated P1000M diode, rated voltage: 1000 V, nominal current: 5 A, connection method: Push-in connection, 1 level, Rated cross section: 6 mm² , cross section: 0.5 mm² - 10 mm², color: gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | component terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20 to 8 | |
| Rated surge voltage | 8 kV | |
| Rated current | 5 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 100.8 mm | |
| Width | 8.2 mm | |
| Height | 60 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |