3035507 | Phoenix Contact

Through terminal block, spring balancer connection, 0.08-6.0 mm², 2 pole, 32 A, 8 kV, yellow/black, 3035507

Order No.: 60P4728
EAN: 4046356327466
MPN:
3035507
ST 4-FE
Series: ST
3035507 Phoenix Contact Series Terminals
Image may differ

Feed-through terminal block, 3035507, Phoenix Contact

Feed-through terminal block, rated voltage: 800 V, nominal current: 32 A, connection method: Spring-cage connection, 1 level, Rated cross section: 4 mm², cross section: 0.08 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: black/yellow.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.08-6.0 mm²
AWG cross-section AWG 28 to 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 56 mm
Width 6.2 mm
Height 36.5 mm
Connection spring balancer connection
Colour yellow/black
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes