3035467 | Phoenix Contact
Through terminal block, screw connection, 0.14-6.0 mm², 4 pole, 30 A, 8 kV, yellow, 3035467
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9385 € *
Available in 5 Days: 1,646 pcs. - if ordered today
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
4.5458 €
50 pcs.
4.1293 €
100 pcs.
3.7128 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-level terminal block, 3035467, Phoenix Contact
Double-level terminal block with screw connection, cross section: 0.14 mm² - 6 mm², AWG: 26- 10, width: 6.2 mm, color: Yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 4 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.14-6.0 mm² | |
| AWG cross-section | AWG 26 to 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 30 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 69.9 mm | |
| Width | 6.2 mm | |
| Height | 65 mm | |
| Connection | screw connection | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |