3035344 | Phoenix Contact
Protective conductor terminal, spring balancer connection, 0.2-25 mm², 3 pole, 8 kV, yellow/green, 3035344
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9226 € *
Available: 14 pcs.
Available in 5 Days: 1,871 pcs. - if ordered today
Total Price:
14.92 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9226 €
10 pcs.
13.7207 €
50 pcs.
12.4950 €
100 pcs.
11.2455 €
*incl. VAT plus shipping costs
Subject to prior sale
Ground modular terminal block, 3035344, Phoenix Contact
Ground modular terminal block, number of connections: 3, connection method: Spring-cage connection, Rated cross section: 16 mm², cross section: 0.2 mm² - 25 mm², mounting type: NS 35/15, NS 35/7,5, color: green-yellow.
Features
- Additional labeling options
- Corrosion-free terminal points
- Low contact resistance
- Green-yellow housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 3 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.2-25 mm² | |
| AWG cross-section | AWG 24 to 4 | |
| Rated surge voltage | 8 kV | |
| Degree of soiling | 3 | |
| Length | 107.8 mm | |
| Width | 12.2 mm | |
| Height | 51.5 mm | |
| Connection | spring balancer connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |