3035085 | Phoenix Contact

Double level terminal, spring balancer connection, 0.08-6.0 mm², 4 pole, 28 A, 6 kV, gray, 3035085

Order No.: 60P5000
EAN: 4046356053525
MPN:
3035085
STTBS 4-PV
Series: STTBS
3035085 Phoenix Contact Series Terminals
Image may differ

Not suitable for new designs - Last time buy manufacturer: 06.30.2025

Unit Price (€ / pc.)
9.8532 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.85 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8532 €
10 pcs.
9.0559 €
50 pcs.
8.2467 €
100 pcs.
7.4256 €
*incl. VAT plus shipping costs
Subject to prior sale

Double-level terminal block, 3035085, Phoenix Contact

Double-level terminal block, with equipotential bonder, rated voltage: 500 V, nominal current: 28 A, connection method: Spring-cage connection, 1st and 2nd level, Rated cross section: 4 mm², cross section: 0.08 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • Two large-surface labeling options
Technical specifications
Filter Property Value
Version double level terminal
Number of terminals 4
Pin number 4 pole
Cable cross-section 0.08-6.0 mm²
AWG cross-section AWG 28 to 10
Rated surge voltage 6 kV
Rated current 28 A
Rated Voltage 500 V
Degree of soiling 3
Length 92.4 mm
Width 6.2 mm
Height 55 mm
Connection spring balancer connection
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes