3035069 | Phoenix Contact
Double-level spring-cage terminal, spring balancer connection, 0.08-6.0 mm², 28 A, 6 kV, blue, 3035069
Not suitable for new designs - Last time buy manufacturer: 06.30.2025
Unit Price (€ / pc.)
4.8076 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
10 pcs.
4.4149 €
50 pcs.
4.0222 €
100 pcs.
3.6176 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-level spring-cage terminal block, 3035069, Phoenix Contact
Double-level spring-cage terminal block, rated voltage: 500 V, nominal current: 28 A, connection method: Spring-cage connection, 1st and 2nd level, Rated cross section: 4 mm², cross section: 0.08 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Features
- Two large-surface labeling options
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | blue | |
AWG cross-section | AWG 28 to 10 | |
Rated current | 28 A | |
Width | 6.2 mm | |
Height | 55 mm | |
Length | 92.4 mm | |
Cable cross-section | 0.08-6.0 mm² | |
Version | double-level spring-cage terminal | |
Connection | spring balancer connection | |
Degree of soiling | 3 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV |
Download
Logistics
Property | Value |
---|---|
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |