3035027 | Phoenix Contact

Component terminal block, spring balancer connection, 0.08-4.0 mm², 24 A, 4 kV, gray, 3035027

Order No.: 60P4672
EAN: 4017918936471
MPN:
3035027
ST 2,5-R 15K
Series: ST
3035027 Phoenix Contact Series Terminals Image 1
3035027 Phoenix Contact Series Terminals Image 2
Image may differ

Component terminal block, 3035027, Phoenix Contact

Component terminal block, rated voltage: 800 V, nominal current: 24 A, 1 level, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm²  - 4 mm²  , mounting: NS 35/7,5, NS 35/15, color: gray

Technical specifications
Filter Property Value
Version component terminal block
Number of terminals 2
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 4 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 48.5 mm
Width 5.2 mm
Height 36.5 mm
Connection spring balancer connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes