3033210 | Phoenix Contact
Potential collecting terminal, spring balancer connection, 0.2-10 mm², 5 pole, 41 A, 8 kV, blue, 3033210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.136 € *
Available in 5 Days: 225 pcs. - if ordered today
Potential collective terminal, 3033210, Phoenix Contact
Potential collective terminal, rated voltage: 1000 V, nominal current: 41 A, connection method: Spring-cage connection, Load contact, Rated cross section: 6 mm², cross section: 0.2 mm² - 10 mm², Screw connection, Line contact, Rated cross section: 35 mm², cross section: 1.5 mm² - 50 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Features
- The system-internal distribution is via four spring-cage connections with a nominal cross section of 10 mm²
- Supplied using a 35 mm² screw connection
- Can be consistently bridged to standard terminal blocks in the ST spring-cage terminal block series
- The double bridge shaft supports further potential distributions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential collecting terminal | |
| Number of terminals | 5 | |
| Pin number | 5 pole | |
| Cable cross-section | 0.2-10 mm² | |
| AWG cross-section | AWG 24 to 8 | |
| Rated surge voltage | 8 kV | |
| Rated current | 41 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 86 mm | |
| Width | 16.2 mm | |
| Height | 46.8 mm | |
| Connection | spring balancer connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |