3033142 | Phoenix Contact
Potential collecting terminal, screw connection, 0.5-16 mm², 5 pole, 55 A, 8 kV, blue, 3033142
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0809 € *
Available in 5 Days: 950 pcs. - if ordered today
Potential collective terminal, 3033142, Phoenix Contact
Potential collective terminal, rated voltage: 800 V, nominal current: 55 A, connection method: Screw connection, Rated cross section: 10 mm², cross section: 0.5 mm² - 16 mm², Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Features
- The double bridge shaft supports further potential distributions
- Supplied using a 10 mm² screw connection
- Can be consistently bridged to standard terminal blocks in the ST spring-cage terminal block series
- The system-internal distribution is via four spring-cage connections with a nominal cross section of 2.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential collecting terminal | |
| Number of terminals | 5 | |
| Pin number | 5 pole | |
| Cable cross-section | 0.5-16 mm² | |
| AWG cross-section | AWG 20 to 6 | |
| Rated surge voltage | 8 kV | |
| Rated current | 55 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 68 mm | |
| Width | 10.3 mm | |
| Height | 48.3 mm | |
| Connection | screw connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |