3031966 | Phoenix Contact
Protective conductor terminal, spring balancer connection, 0.08-6.0 mm², 32 A, 6 kV, yellow/green, 3031966
Order No.: 60P4834
EAN: 4017918810962
MPN:
3031966
STI 4-PE
Installation ground terminal block, 3031966, Phoenix Contact
Installation ground terminal block, rated voltage: 400 V, nominal current: 32 A, Spring-cage connection, 1 level, cross section: 0.08 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- Same shape and pitch as the feed-through terminal blocks
- Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
- The green-yellow housing clearly indicates the protective conductor function of the terminal block
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Cable cross-section | 0.08-6.0 mm² | |
| AWG cross-section | AWG 28 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 32 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 66 mm | |
| Width | 6.2 mm | |
| Height | 43 mm | |
| Connection | spring balancer connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |