3031733 | Phoenix Contact
Protective conductor terminal, spring balancer connection, 0.08-4.0 mm², 3 pole, 8 kV, yellow/green, 3031733
Not suitable for new designs - Last time buy manufacturer: 06.30.2025
Unit Price (€ / pc.)
4.76 € *
Standard delivery time from the manufacturer is: On Request
Ground modular terminal block, 3031733, Phoenix Contact
Ground modular terminal block, number of connections: 3, connection method: Spring-cage connection, 1 level, cross section: 0.08 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- Same shape and pitch as the feed-through terminal blocks
- Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
Technical specifications
Colour | yellow/green | |
AWG cross-section | AWG 28 to 12 | |
Width | 5.2 mm | |
Height | 43 mm | |
Length | 50.8 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Number of terminals | 3 | |
Pin number | 3 pole | |
Version | protective conductor terminal | |
Connection | spring balancer connection | |
Degree of soiling | 3 | |
Rated surge voltage | 8 kV |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |