3031563 | Phoenix Contact
Component terminal block, spring balancer connection, 0.08-4.0 mm², 4 pole, 22 A, 4 kV, gray, 3031563
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3653 € *
Available: 48 pcs.
Available in 5 Days: 1,385 pcs. - if ordered today
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3653 €
10 pcs.
8.6156 €
50 pcs.
7.8421 €
100 pcs.
7.0567 €
*incl. VAT plus shipping costs
Subject to prior sale
Component terminal block, 3031563, Phoenix Contact
Component terminal block, The maximum current is determined by the diode. Installed: Diode 1N 4007, Reverse voltage: 1300 V, Maximum continuous current: 0.5 A, with integrated diode, Nominal voltage: 500 V, Nominal current: 0.5 A, 1st and 2nd level, Connection method: Spring-cage connection, Rated cross section: 2.5 mm², Cross section: 0.08 mm² - 4 mm², Mounting: NS 35/7,5, NS 35/15, Color: gray
Features
- Double-level diode and LED terminal blocks perform a wide range of switching tasks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | component terminal block | |
| Pin number | 4 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 4 kV | |
| Rated current | 22 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 67.5 mm | |
| Width | 5.2 mm | |
| Height | 47.5 mm | |
| Connection | spring balancer connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |