3031539 | Phoenix Contact
Double level terminal, spring balancer connection, 0.08-4.0 mm², 22 A, 6 kV, gray, 3031539
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5680 € *
Available in 5 Days: 18,774 pcs. - if ordered today
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5680 €
10 pcs.
7.8778 €
50 pcs.
7.1757 €
100 pcs.
6.4617 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-level terminal block, 3031539, Phoenix Contact
Double-level terminal block, with equipotential bonder, rated voltage: 500 V, nominal current: 22 A, connection method: Spring-cage connection, 1st and 2nd level, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Compact design for maximum space savings
- Connect the levels using FBS-PV bridges
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double level terminal | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 22 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 67.5 mm | |
| Width | 5.2 mm | |
| Height | 47.5 mm | |
| Connection | spring balancer connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |