3031513 | Phoenix Contact
Protective conductor terminal, spring balancer connection, 0.08-1.5 mm², 2 pole, 6 kV, yellow/green, 3031513
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7961 € *
Available in 5 Days: 6,676 pcs. - if ordered today
Spring cage ground terminal block, 3031513, Phoenix Contact
Spring cage ground terminal block, Number of connections: 2, Connection method: Spring-cage connection, 1 level, Cross section: 0.08 mm² - 1.5 mm², Mounting type: NS 35/7,5, NS 35/15, Color: green-yellow
Features
- Additional labeling options
- Low contact resistance
- Corrosion-free terminal points
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.08-1.5 mm² | |
| AWG cross-section | AWG 28 to 16 | |
| Rated surge voltage | 6 kV | |
| Degree of soiling | 3 | |
| Length | 48.5 mm | |
| Width | 4.2 mm | |
| Height | 36.5 mm | |
| Connection | spring balancer connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |