3031445 | Phoenix Contact
Through terminal block, spring balancer connection, 0.08-6.0 mm², 4 pole, 32 A, 8 kV, gray, 3031445
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3201 € *
Available in 5 Days: 67,100 pcs. - if ordered today
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.0464 €
50 pcs.
2.7727 €
100 pcs.
2.4990 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 3031445, Phoenix Contact
Feed-through terminal block, rated voltage: 800 V, nominal current: 32 A, connection method: Spring-cage connection, 1 level, Rated cross section: 4 mm², cross section: 0.08 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Cross connection to any number of terminal blocks with the consistent FBS plug-in bridge system
- Compact Potential distributor, the double connection enables four conductors to be connected on one potential
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 4 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.08-6.0 mm² | |
| AWG cross-section | AWG 28 to 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 32 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 87 mm | |
| Width | 6.2 mm | |
| Height | 36.5 mm | |
| Connection | spring balancer connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |