3031416 | Phoenix Contact
Protective conductor terminal, spring balancer connection, 0.08-6.0 mm², 3 pole, 8 kV, yellow/green, 3031416
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3661 € *
Available in 5 Days: 8,421 pcs. - if ordered today
Total Price:
7.37 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3661 €
10 pcs.
6.7711 €
50 pcs.
6.1642 €
100 pcs.
5.5454 €
*incl. VAT plus shipping costs
Subject to prior sale
Ground modular terminal block, 3031416, Phoenix Contact
Ground modular terminal block, number of connections: 3, connection method: Spring-cage connection, 1 level, cross section: 0.08 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- Additional labeling options
- Corrosion-free terminal points
- Low contact resistance
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 3 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.08-6.0 mm² | |
| AWG cross-section | AWG 28 to 10 | |
| Rated surge voltage | 8 kV | |
| Degree of soiling | 3 | |
| Length | 71.5 mm | |
| Width | 6.2 mm | |
| Height | 36.5 mm | |
| Connection | spring balancer connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |