3031380 | Phoenix Contact
Protective conductor terminal, spring balancer connection, 0.08-6.0 mm², 2 pole, 8 kV, yellow/green, 3031380
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1166 € *
Available: 41 pcs.
Available in 5 Days: 30,084 pcs. - if ordered today
Total Price:
6.12 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1166 €
10 pcs.
5.6287 €
50 pcs.
5.1289 €
100 pcs.
4.6172 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring cage ground terminal block, 3031380, Phoenix Contact
Spring cage ground terminal block, Number of connections: 2, Connection method: Spring-cage connection, 1 level, Cross section: 0.08 mm² - 6 mm², Mounting type: NS 35/7,5, NS 35/15, Color: green-yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.08-6.0 mm² | |
| AWG cross-section | AWG 28 to 10 | |
| Rated surge voltage | 8 kV | |
| Degree of soiling | 3 | |
| Length | 56 mm | |
| Width | 6.2 mm | |
| Height | 36.5 mm | |
| Connection | spring balancer connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |