3031377 | Phoenix Contact
Through terminal block, tension clamp connection, 0.08-6.0 mm², 32 A, 8 kV, blue, 3031377
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8890 € *
Available in 5 Days: 5,298 pcs. - if ordered today
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8890 €
10 pcs.
1.7491 €
50 pcs.
1.6285 €
100 pcs.
1.5234 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 3031377, Phoenix Contact
Feed-through terminal block, nom. voltage: 800 V, nominal current: 32 A, number of connections: 2, connection method: Spring-cage connection, Rated cross section: 4 mm², 1 level, cross section: 0.08 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Features
- The consistent double function shaft offers every opportunity for time-saving potential distribution and accommodating test accessories
- As well as saving space, the compact design and front connection enable user-friendly wiring in a small amount of space
- The large wiring space enables the use of conductors with ferrules and plastic collars within the nominal cross section
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Cable cross-section | 0.08-6.0 mm² | |
| AWG cross-section | S | |
| Rated surge voltage | 8 kV | |
| Rated current | 32 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 56 mm | |
| Width | 6.2 mm | |
| Height | 44 mm | |
| Connection | tension clamp connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |