3031160 | Phoenix Contact
Double-level spring-cage terminal, spring balancer connection, 0.08-1.5 mm², 4 pole, 17.5 A, 6 kV, blue, 3031160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9631 € *
Available in 5 Days: 5,613 pcs. - if ordered today
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
10 pcs.
2.7251 €
50 pcs.
2.4752 €
100 pcs.
2.2253 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-level spring-cage terminal block, 3031160, Phoenix Contact
Double-level spring-cage terminal block, rated voltage: 500 V, nominal current: 17.5 A, connection method: Spring-cage connection, 1st and 2nd level, Rated cross section: 1.5 mm², cross section: 0.08 mm² - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Features
- Compact design for maximum space savings
- Connect the levels using FBS-PV bridges
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double-level spring-cage terminal | |
| Number of terminals | 4 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.08-1.5 mm² | |
| AWG cross-section | AWG 28 to 16 | |
| Rated surge voltage | 6 kV | |
| Rated current | 17.5 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 67.5 mm | |
| Width | 4.2 mm | |
| Height | 47.5 mm | |
| Connection | spring balancer connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |