3031048 | Phoenix Contact
Potential distributor, spring balancer connection, 0.14-4.0 mm², 24 A, 6 kV, orange, 3031048
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8393 € *
Standard delivery time from the manufacturer is: On Request
Potential distributor, 3031048, Phoenix Contact
Potential distributor, rated voltage: 500 V, nominal current: 24 A, connection method: Springcage connection, 1st level connection left, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², connection method: Spring-cage connection, 1st level connection right, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 2.5 mm², mounting: NS 35/7,5, NS 35/15, color: orange.
Features
- The operating voltage is supplied via a 2.5 mm² spring-cage connection and distributed using eight 1.5 mm² connections
- Actuators and active initiators are simply and clearly supplied with operating voltage
- High-performance controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential distributor | |
| Cable cross-section | 0.14-4.0 mm² | |
| AWG cross-section | AWG 12 to 2 | |
| Rated surge voltage | 6 kV | |
| Rated current | 24 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 141 mm | |
| Width | 5.2 mm | |
| Height | 51 mm | |
| Connection | spring balancer connection | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |