3030103 | Phoenix Contact
Through terminal block, screw connection, 0.14-1.5 mm², 2 pole, 17.5 A, 4 kV, blue, 3030103
Feed-through terminal block, 3030103, Phoenix Contact
Feed-through terminal block, rated voltage: 400 V, nominal current: 17.5 A, connection method: Screw connection, 1 level, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 1.5 mm², mounting type: NS 15, color: blue.
Features
- Nominal cross section of 1.5 mm²
- Clear arrangement thanks to marking of all terminal points
- Space saving thanks to compact design and mounting option on a 15 mm DIN rail
- Snap-on foot for NS 15 DIN rails
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 26 to 16 | |
| Rated surge voltage | 4 kV | |
| Rated current | 17.5 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 22 mm | |
| Width | 4.2 mm | |
| Height | 23.5 mm | |
| Connection | screw connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |