3026764 | Phoenix Contact
Protective conductor terminal, screw connection, 0.2-6.0 mm², 6 kV, gray, 3026764
Installation ground terminal block, 3026764, Phoenix Contact
Installation ground terminal block, PE connection left, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated surge voltage | 6 kV | |
| Degree of soiling | 3 | |
| Length | 103.5 mm | |
| Width | 6.2 mm | |
| Height | 86.5 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |