3022247 | Phoenix Contact
Through terminal block, screw connection, 0.2-4.0 mm², 4 pole, 32 A, 6 kV, blue, 3022247
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.522 € *
Available in 5 Days: 8,267 pcs. - if ordered today
Feed-through terminal block, 3022247, Phoenix Contact
Feed-through terminal block, with integrated diode, rated voltage: 500 V, nominal current: 32 A, connection method: Screw connection, cross section: 0.2 mm² - 4 mm², mounting type: direct screw connection, color: blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 4 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.2-4.0 mm² | |
| AWG cross-section | AWG 24 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 32 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 22 mm | |
| Width | 20 mm | |
| Height | 24 mm | |
| Connection | screw connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |