3012302 | Phoenix Contact
Flange terminal, grey
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8679 € *
Available in 5 Days: 130 pcs. - if ordered today
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.6418 €
50 pcs.
2.4038 €
100 pcs.
2.1658 €
*incl. VAT plus shipping costs
Subject to prior sale
Flange, 3012302, Phoenix Contact
Flange, length: 105.6 mm, width: 5.2 mm, color: gray.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flange terminal | |
| Degree of soiling | 3 | |
| Length | 105.6 mm | |
| Width | 5.2 mm | |
| Height | 59 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |